
AS5247-HMFT | |
|---|---|
DigiKey Part Number | AS5247-HMFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS5247-HMFT |
Description | ENCODER MAG PWM SMD TAB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Programmable PWM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | PWM | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 219,49935 Kč | 877 997,40 Kč |
| Unit Price without VAT: | 219,49935 Kč |
|---|---|
| Unit Price with VAT: | 265,59421 Kč |







