
AS5247-HMFM | |
|---|---|
DigiKey Part Number | AS5247-HMFMTR-ND - Tape & Reel (TR) AS5247-HMFMCT-ND - Cut Tape (CT) AS5247-HMFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5247-HMFM |
Description | ENCODER MAG PWM SMD TAB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Programmable PWM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | PWM | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,48000 Kč | 354,48 Kč |
| 5 | 322,86400 Kč | 1 614,32 Kč |
| 10 | 311,11900 Kč | 3 111,19 Kč |
| 25 | 297,05760 Kč | 7 426,44 Kč |
| 50 | 288,73020 Kč | 14 436,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 254,20612 Kč | 254 206,12 Kč |
| Unit Price without VAT: | 354,48000 Kč |
|---|---|
| Unit Price with VAT: | 428,92080 Kč |







