
AS5162-SO_EK_AB | |
|---|---|
DigiKey Part Number | AS5162-EK-AB-ND |
Manufacturer | |
Manufacturer Product Number | AS5162-SO_EK_AB |
Description | ADAPTER BOARD FOR AS5162 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AS5162 - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s), Accessories |
Sensor Type Magnetic, Rotary Position | Utilized IC / Part AS5162 |
Sensing Range 360° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,76000 Kč | 356,76 Kč |
| Unit Price without VAT: | 356,76000 Kč |
|---|---|
| Unit Price with VAT: | 431,67960 Kč |

