
AS5161-SO_EK_AB | |
|---|---|
DigiKey Part Number | AS5161-EK-AB-ND |
Manufacturer | |
Manufacturer Product Number | AS5161-SO_EK_AB |
Description | ADAPTER BOARD FOR AS5161 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AS5161 - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface PWM |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s), Accessories |
Sensor Type Magnetic, Rotary Position | Utilized IC / Part AS5161 |
Sensing Range 360° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,36000 Kč | 407,36 Kč |
| Unit Price without VAT: | 407,36000 Kč |
|---|---|
| Unit Price with VAT: | 492,90560 Kč |

