Rotary Encoder Magnetic Programmable Commutation, PWM, SPI, Quadrature with index (Incremental)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5147-HTSM

DigiKey Part Number
AS5147-HTSMTR-ND - Tape & Reel (TR)
AS5147-HTSMCT-ND - Cut Tape (CT)
AS5147-HTSMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS5147-HTSM
Description
ENCODER MAG COMMUTATION SMD TAB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Rotary Encoder Magnetic Programmable Commutation, PWM, SPI, Quadrature with index (Incremental)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Magnetic
Output Type
Commutation, PWM, SPI, Quadrature with index (Incremental)
Pulses per Revolution
Programmable
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Actuator Type
External Magnet, Not Included
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
-
Termination Style
SMD (SMT) Tab
Rotational Life (Cycles Min)
-
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,13000 Kč154,13 Kč
5138,96400 Kč694,82 Kč
10133,29500 Kč1 332,95 Kč
25126,55080 Kč3 163,77 Kč
50121,94380 Kč6 097,19 Kč
100117,71690 Kč11 771,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500109,20388 Kč54 601,94 Kč
1 000106,03234 Kč106 032,34 Kč
1 500104,29945 Kč156 449,17 Kč
Manufacturers Standard Package
Unit Price without VAT:154,13000 Kč
Unit Price with VAT:186,49730 Kč