AS5145 - Magnetic, Rotary Position Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5145B-SS_EK_AB

DigiKey Part Number
AS5145B-SS_EK_AB-ND
Manufacturer
Manufacturer Product Number
AS5145B-SS_EK_AB
Description
BOARD ADAPTER AS5145B
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AS5145 - Magnetic, Rotary Position Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Magnetic, Rotary Position
Sensing Range
360°
Interface
Serial
Sensitivity
-
Voltage - Supply
3.3V, 5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
AS5145
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1356,76000 Kč356,76 Kč
Manufacturers Standard Package
Unit Price without VAT:356,76000 Kč
Unit Price with VAT:431,67960 Kč