AS5050A - Magnetic, Rotary Position Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5050A ADAPTERBOARD

DigiKey Part Number
4991-AS5050AADAPTERBOARD-ND
Manufacturer
Manufacturer Product Number
AS5050A ADAPTERBOARD
Description
EVAL BOARD ROTARY ENCODER
Customer Reference
Detailed Description
AS5050A - Magnetic, Rotary Position Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Magnetic, Rotary Position
Sensing Range
-
Interface
SPI
Sensitivity
-
Voltage - Supply
3V ~ 3.6V
Embedded
-
Contents
Board(s)
Utilized IC / Part
AS5050A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1356,76000 Kč356,76 Kč
10355,89500 Kč3 558,95 Kč
Manufacturers Standard Package
Unit Price without VAT:356,76000 Kč
Unit Price with VAT:431,67960 Kč