
AS5045B-ASSM SSOP16 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS5045B-ASSMSSOP16LFT&RDPTR-ND - Tape & Reel (TR) 4991-AS5045B-ASSMSSOP16LFT&RDPCT-ND - Cut Tape (CT) 4991-AS5045B-ASSMSSOP16LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5045B-ASSM SSOP16 LF T&RDP |
Description | ENCODER MAG PWM SMD TAB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic PWM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | PWM | |
Pulses per Revolution | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,80000 Kč | 277,80 Kč |
| 5 | 252,18600 Kč | 1 260,93 Kč |
| 10 | 242,63200 Kč | 2 426,32 Kč |
| 25 | 231,24680 Kč | 5 781,17 Kč |
| 50 | 223,45240 Kč | 11 172,62 Kč |
| 100 | 216,30670 Kč | 21 630,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 201,91214 Kč | 100 956,07 Kč |
| 1 000 | 196,54422 Kč | 196 544,22 Kč |
| Unit Price without VAT: | 277,80000 Kč |
|---|---|
| Unit Price with VAT: | 336,13800 Kč |






