
AS5043-ASSU | |
|---|---|
DigiKey Part Number | AS5043-ASSU-ND |
Manufacturer | |
Manufacturer Product Number | AS5043-ASSU |
Description | ENCODER MAG VOLTAGE SMD TAB |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Voltage | |
Pulses per Revolution | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - |






