
AS1383-WL-AD_EK_ST | |
|---|---|
DigiKey Part Number | AS1383-WL-AD_EK_ST-ND |
Manufacturer | |
Manufacturer Product Number | AS1383-WL-AD_EK_ST |
Description | EVAL BOARD FOR AS1383 |
Customer Reference | |
Detailed Description | AS1383 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 200mA |
Manufacturer ams-OSRAM USA INC. | Voltage - Input 2.7V ~ 5.5V |
Packaging Bulk | Regulator Topology Boost |
Part Status Obsolete | Frequency - Switching 3.5MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part AS1383 |
Voltage - Output 2.7V ~ 5V |

