LED Driver IC Output Dimming
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS1163B-AQFM QFN16 LF T&RDP

DigiKey Part Number
4991-AS1163B-AQFMQFN16LFT&RDPTR-ND - Tape & Reel (TR)
4991-AS1163B-AQFMQFN16LFT&RDPCT-ND - Cut Tape (CT)
4991-AS1163B-AQFMQFN16LFT&RDPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS1163B-AQFM QFN16 LF T&RDP
Description
AS1163: INTELLIGENT LED DRIVER F
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Driver IC Output Dimming
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 730
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1022,19500 Kč221,95 Kč
2520,14120 Kč503,53 Kč
10017,87140 Kč1 787,14 Kč
25016,78916 Kč4 197,29 Kč
50016,13696 Kč8 068,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,59983 Kč15 599,83 Kč
2 00015,15772 Kč30 315,44 Kč
3 00014,93637 Kč44 809,11 Kč
5 00014,69104 Kč73 455,20 Kč
7 00014,54777 Kč101 834,39 Kč
10 00014,40986 Kč144 098,60 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč