
ADAPTERBOARD AS5270A-MF_EK_AB | |
---|---|
DigiKey Part Number | 4991-ADAPTERBOARDAS5270A-MF_EK_AB-ND |
Manufacturer | |
Manufacturer Product Number | ADAPTERBOARD AS5270A-MF_EK_AB |
Description | ADAPTERBOARD AS5270A-MF_EK_AB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AS5270 - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AS5270 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 347,03000 Kč | 347,03 Kč |
Unit Price without VAT: | 347,03000 Kč |
---|---|
Unit Price with VAT: | 419,90630 Kč |