SOT1228B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT1228B

CLF1G0035S-100PU

DigiKey Part Number
1603-1036-ND
Manufacturer
Manufacturer Product Number
CLF1G0035S-100PU
Description
RF MOSFET GAN HEMT 50V LDMOST
Customer Reference
Detailed Description
RF Mosfet 50 V 100 mA 3GHz 14dB 100W LDMOST
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Not For New Designs
Technology
GaN HEMT
Frequency
3GHz
Gain
14dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
100 mA
Power - Output
100W
Voltage - Rated
150 V
Mounting Type
Surface Mount
Package / Case
SOT-1228B
Supplier Device Package
LDMOST
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
605 465,27817 Kč327 916,69 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 465,27817 Kč
Unit Price with VAT:6 612,98659 Kč