


BLS9G3135L-400U | |
|---|---|
DigiKey Part Number | 1603-1155-ND |
Manufacturer | |
Manufacturer Product Number | BLS9G3135L-400U |
Description | RF MOSFET LDMOS 32V SOT502A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 400 mA 3.1GHz ~ 3.5GHz 12dB 400W SOT502A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 3.1GHz ~ 3.5GHz | |
Gain | 12dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 4µA | |
Noise Figure | - | |
Current - Test | 400 mA | |
Power - Output | 400W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502A | |
Supplier Device Package | SOT502A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 743,22000 Kč | 7 743,22 Kč |
| 20 | 6 499,58450 Kč | 129 991,69 Kč |
| Unit Price without VAT: | 7 743,22000 Kč |
|---|---|
| Unit Price with VAT: | 9 369,29620 Kč |




