
BLP9H10S-850AVTZ | |
|---|---|
DigiKey Part Number | 1603-BLP9H10S-850AVTZ-ND |
Manufacturer | |
Manufacturer Product Number | BLP9H10S-850AVTZ |
Description | RF MOSFET LDMOS 50V OMP1230 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 1.4 A 617MHz ~ 960MHz 17.8dB 850W OMP-1230-6F-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS (Dual), Common Source | |
Configuration | 2 N-Channel (Dual) Common Source | |
Frequency | 617MHz ~ 960MHz | |
Gain | 17.8dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 1.4 A | |
Power - Output | 850W | |
Voltage - Rated | 105 V | |
Mounting Type | Surface Mount | |
Package / Case | OMP-1230-6F-1 | |
Supplier Device Package | OMP-1230-6F-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1 433,65250 Kč | 86 019,15 Kč |
| Unit Price without VAT: | 1 433,65250 Kč |
|---|---|
| Unit Price with VAT: | 1 734,71953 Kč |


