
BLP9H10S-850AVTY | |
|---|---|
DigiKey Part Number | 1603-BLP9H10S-850AVTYTR-ND - Tape & Reel (TR) 1603-BLP9H10S-850AVTYCT-ND - Cut Tape (CT) 1603-BLP9H10S-850AVTYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLP9H10S-850AVTY |
Description | RF MOSFET LDMOS 50V OMP1230 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 1.4 A 617MHz ~ 960MHz 17.8dB 850W OMP-1230-6F-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 617MHz ~ 960MHz | |
Gain | 17.8dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 1.4 A | |
Power - Output | 850W | |
Voltage - Rated | 105 V | |
Package / Case | OMP-1230-6F-1 | |
Supplier Device Package | OMP-1230-6F-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 893,60000 Kč | 1 893,60 Kč |
| 10 | 1 581,17000 Kč | 15 811,70 Kč |
| 25 | 1 552,05440 Kč | 38 801,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 417,43010 Kč | 141 743,01 Kč |
| Unit Price without VAT: | 1 893,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 291,25600 Kč |


