


BLP15M9S30Z | |
|---|---|
DigiKey Part Number | 1603-BLP15M9S30ZTR-ND - Tape & Reel (TR) 1603-BLP15M9S30ZCT-ND - Cut Tape (CT) 1603-BLP15M9S30ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLP15M9S30Z |
Description | RF MOSFET LDMOS 32V SOT1482-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 200 mA 2GHz 19.3dB 30W SOT-1482-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | N-Channel | |
Frequency | 2GHz | |
Gain | 19.3dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 30W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1482-1 | |
Supplier Device Package | SOT-1482-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,21000 Kč | 526,21 Kč |
| 10 | 422,77400 Kč | 4 227,74 Kč |
| 25 | 396,91240 Kč | 9 922,81 Kč |
| 100 | 379,74040 Kč | 37 974,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 346,78490 Kč | 173 392,45 Kč |
| Unit Price without VAT: | 526,21000 Kč |
|---|---|
| Unit Price with VAT: | 636,71410 Kč |




