
BLP15H9S10XY | |
|---|---|
DigiKey Part Number | 1603-BLP15H9S10XYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLP15H9S10XY |
Description | RF MOSFET LDMOS 50V SOT1482-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 50 mA 2GHz 21dB 10W SOT-1482-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2GHz | |
Gain | 21dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 10W | |
Voltage - Rated | 106 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1482-1 | |
Supplier Device Package | SOT-1482-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 340,28800 Kč | 34 028,80 Kč |
| 300 | 324,61627 Kč | 97 384,88 Kč |
| 500 | 308,94496 Kč | 154 472,48 Kč |
| Unit Price without VAT: | 340,28800 Kč |
|---|---|
| Unit Price with VAT: | 411,74848 Kč |


