RF Amplifier IC 2.3GHz ~ 2.7GHz 20-PQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM9D2327-26BX

DigiKey Part Number
1603-BLM9D2327-26BXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLM9D2327-26BX
Description
BLM9D2327-26B/SOT1462/REELDP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 2.3GHz ~ 2.7GHz 20-PQFN (8x8)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
2.3GHz ~ 2.7GHz
P1dB
-
Gain
29.3dB
Noise Figure
-
Voltage - Supply
28V
Current - Supply
-
Mounting Type
Surface Mount
Package / Case
20-QFN Exposed Pad
Supplier Device Package
20-PQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000469,20871 Kč938 417,42 Kč
Manufacturers Standard Package
Unit Price without VAT:469,20871 Kč
Unit Price with VAT:567,74254 Kč