Ampleon Company Video - The Leading Global Partner in RF Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ampleon Company Video - The Leading Global Partner in RF Power
Ampleon Powers 5G Base Stations

BLM10D1822-60ABGZ

DigiKey Part Number
1603-BLM10D1822-60ABGZ-ND
Manufacturer
Manufacturer Product Number
BLM10D1822-60ABGZ
Description
BLM10D1822-60ABG/OMP400/TRAYDP
Customer Reference
Detailed Description
RF Amplifier IC
Datasheet
 Datasheet
EDA/CAD Models
BLM10D1822-60ABGZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Frequency
-
P1dB
-
Gain
-
Noise Figure
-
RF Type
-
Voltage - Supply
-
Current - Supply
-
Test Frequency
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 126,75000 Kč1 126,75 Kč
10926,43200 Kč9 264,32 Kč
90824,87144 Kč74 238,43 Kč
180803,82678 Kč144 688,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 126,75000 Kč
Unit Price with VAT:1 363,36750 Kč