RF Mosfet 50 V 1.3 A 400MHz ~ 860MHz 20dB 900W SOT539B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 50 V 1.3 A 400MHz ~ 860MHz 20dB 900W SOT539B
Ampleon Company Video - The Leading Global Partner in RF Power
LDMOS Wideband RF Power Solutions

BLF989SU

DigiKey Part Number
1603-1184-ND
Manufacturer
Manufacturer Product Number
BLF989SU
Description
RF MOSFET LDMOS 50V SOT539B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 1.3 A 400MHz ~ 860MHz 20dB 900W SOT539B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
400MHz ~ 860MHz
Gain
20dB
Voltage - Test
50 V
Current Rating (Amps)
2.8µA
Noise Figure
-
Current - Test
1.3 A
Power - Output
900W
Voltage - Rated
108 V
Mounting Type
Surface Mount
Package / Case
SOT-539B
Supplier Device Package
SOT539B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 703,34000 Kč4 703,34 Kč
203 891,22350 Kč77 824,47 Kč
403 782,32775 Kč151 293,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 703,34000 Kč
Unit Price with VAT:5 691,04140 Kč