RF Mosfet 50 V 600 mA 470MHz ~ 700MHz 20dB 1000W SOT539A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 50 V 600 mA 470MHz ~ 700MHz 20dB 1000W SOT539A
Ampleon Company Video - The Leading Global Partner in RF Power
RF Power Solutions for Digital Broadcasting

BLF989EU

DigiKey Part Number
1603-BLF989EU-ND
Manufacturer
Manufacturer Product Number
BLF989EU
Description
RF MOSFET LDMOS 50V SOT539A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 600 mA 470MHz ~ 700MHz 20dB 1000W SOT539A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
470MHz ~ 700MHz
Gain
20dB
Voltage - Test
50 V
Current Rating (Amps)
2.8µA
Noise Figure
-
Current - Test
600 mA
Power - Output
1000W
Voltage - Rated
108 V
Mounting Type
Chassis Mount
Package / Case
SOT-539A
Supplier Device Package
SOT539A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 409,71000 Kč5 409,71 Kč
204 495,04200 Kč89 900,84 Kč
404 372,37150 Kč174 894,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 409,71000 Kč
Unit Price with VAT:6 545,74910 Kč