
BLF944PU | |
|---|---|
DigiKey Part Number | 1603-BLF944PU-ND |
Manufacturer | |
Manufacturer Product Number | BLF944PU |
Description | RF MOSFET SOT1228 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 2 A 1.3GHz 20.3dB 135W LDMOST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | 2 N-Channel | |
Frequency | 1.3GHz | |
Gain | 20.3dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 2 A | |
Power - Output | 135W | |
Voltage - Rated | 106 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1228A | |
Supplier Device Package | LDMOST | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 990,88000 Kč | 3 990,88 Kč |
| 10 | 3 398,00100 Kč | 33 980,01 Kč |
| 60 | 3 140,07250 Kč | 188 404,35 Kč |
| Unit Price without VAT: | 3 990,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 828,96480 Kč |


