RF Mosfet 50 V 650 mA 860MHz 21dB 150W LDMOST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 50 V 650 mA 860MHz 21dB 150W LDMOST
Ampleon Company Video - The Leading Global Partner in RF Power

BLF884PS,112

DigiKey Part Number
568-8370-ND
Manufacturer
Manufacturer Product Number
BLF884PS,112
Description
RF MOSFET LDMOS 50V LDMOST
Customer Reference
Detailed Description
RF Mosfet 50 V 650 mA 860MHz 21dB 150W LDMOST
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
860MHz
Gain
21dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
650 mA
Power - Output
150W
Voltage - Rated
104 V
Mounting Type
Surface Mount
Package / Case
SOT-1121B
Supplier Device Package
LDMOST
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 883,51000 Kč3 883,51 Kč
203 193,25350 Kč63 865,07 Kč
403 100,70175 Kč124 028,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 883,51000 Kč
Unit Price with VAT:4 699,04710 Kč