


BLF578XR,112 | |
|---|---|
DigiKey Part Number | 568-12823-ND |
Manufacturer | |
Manufacturer Product Number | BLF578XR,112 |
Description | RF MOSFET LDMOS 50V SOT539A |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 40 mA 225MHz 23.5dB 1400W SOT539A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 225MHz | |
Gain | 23.5dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 40 mA | |
Power - Output | 1400W | |
Voltage - Rated | 110 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-539A | |
Supplier Device Package | SOT539A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 383,17000 Kč | 9 383,17 Kč |
| 20 | 8 609,37950 Kč | 172 187,59 Kč |
| Unit Price without VAT: | 9 383,17000 Kč |
|---|---|
| Unit Price with VAT: | 11 353,63570 Kč |

