SOT-1135B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-1135B

BLF2425M9LS30U

DigiKey Part Number
1603-1069-ND
Manufacturer
Manufacturer Product Number
BLF2425M9LS30U
Description
RF MOSFET LDMOS 32V CDFM2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 32 V 20 mA 2.45GHz 18.5dB 30W CDFM2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Technology
LDMOS
Frequency
2.45GHz
Gain
18.5dB
Voltage - Test
32 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
20 mA
Power - Output
30W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-1135B
Supplier Device Package
CDFM2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 103,83000 Kč2 103,83 Kč
101 812,21000 Kč18 122,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 103,83000 Kč
Unit Price with VAT:2 545,63430 Kč