



BLF189XRBSU | |
|---|---|
DigiKey Part Number | 2156-BLF189XRBSU-ND |
Manufacturer | |
Manufacturer Product Number | BLF189XRBSU |
Description | RF MOSFET LDMOS 50V SOT539B |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 200 mA 150MHz 26dB 1900W SOT539B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 150MHz | |
Gain | 26dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 1900W | |
Voltage - Rated | 135 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-539B | |
Supplier Device Package | SOT539B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 695,58000 Kč | 6 695,58 Kč |
| Unit Price without VAT: | 6 695,58000 Kč |
|---|---|
| Unit Price with VAT: | 8 101,65180 Kč |


