



BLF189XRASU | |
|---|---|
DigiKey Part Number | 1603-1160-ND |
Manufacturer | |
Manufacturer Product Number | BLF189XRASU |
Description | RF MOSFET LDMOS 50V SOT539B |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 150 mA 500MHz 26.2dB 1700W SOT539B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 500MHz | |
Gain | 26.2dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 1700W | |
Voltage - Rated | 135 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-539B | |
Supplier Device Package | SOT539B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 722,53000 Kč | 6 722,53 Kč |
| 20 | 5 622,12850 Kč | 112 442,57 Kč |
| Unit Price without VAT: | 6 722,53000 Kč |
|---|---|
| Unit Price with VAT: | 8 134,26130 Kč |


