RF Mosfet 50 V 50 mA 902MHz ~ 928MHz 21.5dB 750W SOT539B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 50 V 50 mA 902MHz ~ 928MHz 21.5dB 750W SOT539B
Ampleon Company Video - The Leading Global Partner in RF Power
2.4 GHz and 915 MHz RF Power Solutions for Industrial and Heating Applications

BLF0910H9LS750PU

DigiKey Part Number
1603-1199-ND
Manufacturer
Manufacturer Product Number
BLF0910H9LS750PU
Description
RF MOSFET LDMOS 50V SOT539B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 50 mA 902MHz ~ 928MHz 21.5dB 750W SOT539B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
902MHz ~ 928MHz
Gain
21.5dB
Voltage - Test
50 V
Current Rating (Amps)
2.8µA
Noise Figure
-
Current - Test
50 mA
Power - Output
750W
Voltage - Rated
108 V
Mounting Type
Surface Mount
Package / Case
SOT-539B
Supplier Device Package
SOT539B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 713,00000 Kč4 713,00 Kč
203 896,93500 Kč77 938,70 Kč
403 787,49850 Kč151 499,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 713,00000 Kč
Unit Price with VAT:5 702,73000 Kč