
BLC2425M10LS500PY | |
|---|---|
DigiKey Part Number | 1603-BLC2425M10LS500PYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLC2425M10LS500PY |
Description | RF MOSFET LDMOS 32V SOT1250-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 20 mA 2.4GHz ~ 2.5GHz 14.5dB 500W SOT1250-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | 2 N-Channel (Dual) Common Source | |
Frequency | 2.4GHz ~ 2.5GHz | |
Gain | 14.5dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 4.2µA | |
Noise Figure | - | |
Current - Test | 20 mA | |
Power - Output | 500W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT1250-1 | |
Supplier Device Package | SOT1250-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3 602,12410 Kč | 360 212,41 Kč |
| Unit Price without VAT: | 3 602,12410 Kč |
|---|---|
| Unit Price with VAT: | 4 358,57016 Kč |


