
B11G3338N81DYZ | |
|---|---|
DigiKey Part Number | 1603-B11G3338N81DYZTR-ND - Tape & Reel (TR) 1603-B11G3338N81DYZCT-ND - Cut Tape (CT) 1603-B11G3338N81DYZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B11G3338N81DYZ |
Description | RF MOSFET LDMOS 36QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 3.3GHz ~ 3.8GHz 34dB 36-PQFN (12x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 3.3GHz ~ 3.8GHz | |
Gain | 34dB | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | - | |
Voltage - Rated | 28 V | |
Mounting Type | Surface Mount | |
Package / Case | 36-QFN Exposed Pad | |
Supplier Device Package | 36-PQFN (12x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 508,44000 Kč | 1 508,44 Kč |
| 10 | 1 251,38000 Kč | 12 513,80 Kč |
| 25 | 1 187,19480 Kč | 29 679,87 Kč |
| 100 | 1 116,66670 Kč | 111 666,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1 077,33900 Kč | 323 201,70 Kč |
| Unit Price without VAT: | 1 508,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 825,21240 Kč |











