RF Mosfet 65 V 1.2 A 1MHz ~ 650MHz 29.2dB 800W OMP-780-4F-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ART800PEY

DigiKey Part Number
1603-ART800PEYTR-ND - Tape & Reel (TR)
1603-ART800PEYCT-ND - Cut Tape (CT)
1603-ART800PEYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ART800PEY
Description
RF MOSFET
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 65 V 1.2 A 1MHz ~ 650MHz 29.2dB 800W OMP-780-4F-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1.4µA
Manufacturer
Ampleon USA Inc.
Current - Test
1.2 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Output
800W
Part Status
Active
Voltage - Rated
200 V
Technology
LDMOS
Mounting Type
Surface Mount
Configuration
2 N-Channel
Package / Case
OMP-780-4F-1
Frequency
1MHz ~ 650MHz
Supplier Device Package
OMP-780-4F-1
Gain
29.2dB
Base Product Number
Voltage - Test
65 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1002 367,91260 Kč236 791,26 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13 094,33000 Kč3 094,33 Kč
102 617,67800 Kč26 176,78 Kč
252 574,09440 Kč64 352,36 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13 115,47000 Kč3 115,47 Kč
102 635,56400 Kč26 355,64 Kč
252 591,68240 Kč64 792,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3 094,33000 Kč
Unit Price with VAT:3 744,13930 Kč