
ART2K0TFESJ | |
|---|---|
DigiKey Part Number | 1603-ART2K0TFESJ-ND |
Manufacturer | |
Manufacturer Product Number | ART2K0TFESJ |
Description | RF MOSFET 1230/TRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 100 mA 1MHz ~ 400MHz 29dB 2000W ACC-1230-6F-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS (Dual) | |
Configuration | 2 N-Channel | |
Frequency | 1MHz ~ 400MHz | |
Gain | 29dB | |
Voltage - Test | 65 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 2000W | |
Voltage - Rated | 200 V | |
Grade | - | |
Qualification | - | |
Package / Case | ACC-1230-6F-2 | |
Supplier Device Package | ACC-1230-6F-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 592,69000 Kč | 4 592,69 Kč |
| 10 | 4 557,32500 Kč | 45 573,25 Kč |
| Unit Price without VAT: | 4 592,69000 Kč |
|---|---|
| Unit Price with VAT: | 5 557,15490 Kč |



