RF Mosfet 55 V 50 mA 1MHz ~ 450MHz 27.4dB 1600W OMP-1230-4F-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ART1K6PHY

DigiKey Part Number
1603-ART1K6PHYTR-ND - Tape & Reel (TR)
1603-ART1K6PHYCT-ND - Cut Tape (CT)
1603-ART1K6PHYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ART1K6PHY
Description
ART1K6PH/OMP 1230-4F-1/REEL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 55 V 50 mA 1MHz ~ 450MHz 27.4dB 1600W OMP-1230-4F-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
LDMOS
Configuration
2 N-Channel (Dual) Common Source
Frequency
1MHz ~ 450MHz
Gain
27.4dB
Voltage - Test
55 V
Current Rating (Amps)
960nA
Noise Figure
-
Current - Test
50 mA
Power - Output
1600W
Voltage - Rated
177 V
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
OMP-1230-4F-1
Supplier Device Package
OMP-1230-4F-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14 647,70000 Kč4 647,70 Kč
104 056,98200 Kč40 569,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1003 622,17600 Kč362 217,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4 647,70000 Kč
Unit Price with VAT:5 623,71700 Kč