
| 4882-6040-20 | |
|---|---|
| DigiKey Part Number | 5984-4882-6040-20-ND | 
| Manufacturer | |
| Manufacturer Product Number | 4882-6040-20 | 
| Description | ATTENUATOR, 2.92MM-M/F, 40GHZ, 0 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | RF Attenuators 20dB 0 Hz ~ 40 GHz 50 Ohms 500mW 2.92mm In-Line Module | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol XMA | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Attenuation Value | 20dB | |
| Frequency Range | 0 Hz ~ 40 GHz | |
| Power (Watts) | 500mW | |
| Impedance | 50 Ohms | |
| Grade | - | |
| Qualification | - | |
| Package / Case | 2.92mm In-Line Module | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4 308,30000 Kč | 4 308,30 Kč | 
| 10 | 3 512,86400 Kč | 35 128,64 Kč | 
| 25 | 3 357,78880 Kč | 83 944,72 Kč | 
| Unit Price without VAT: | 4 308,30000 Kč | 
|---|---|
| Unit Price with VAT: | 5 213,04300 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic