Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4801-7001-02

DigiKey Part Number
5984-4801-7001-02-ND
Manufacturer
Manufacturer Product Number
4801-7001-02
Description
TERMINATION, 2.92MM-M, 40GHZ, 1W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
2.92mm
Connector Type
Plug, Male Pin
Frequency - Max
40 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Features
-
Body Material
Stainless Steel
Dielectric Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 644,55000 Kč4 644,55 Kč
103 948,33800 Kč39 483,38 Kč
253 701,46040 Kč92 536,51 Kč
503 526,35380 Kč176 317,69 Kč
Manufacturers Standard Package
Unit Price without VAT:4 644,55000 Kč
Unit Price with VAT:5 619,90550 Kč