
2782-6426-10 | |
|---|---|
DigiKey Part Number | 5984-2782-6426-10-ND |
Manufacturer | |
Manufacturer Product Number | 2782-6426-10 |
Description | ATTENUATOR, SMA-M/F, 26GHZ, 2W, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 26 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 26 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 632,16000 Kč | 4 632,16 Kč |
| 10 | 3 937,86000 Kč | 39 378,60 Kč |
| 25 | 3 691,64160 Kč | 92 291,04 Kč |
| 50 | 3 516,11520 Kč | 175 805,76 Kč |
| Unit Price without VAT: | 4 632,16000 Kč |
|---|---|
| Unit Price with VAT: | 5 604,91360 Kč |

