
2082-6242-10-CRYO | |
|---|---|
DigiKey Part Number | 5984-2082-6242-10-CRYO-ND |
Manufacturer | |
Manufacturer Product Number | 2082-6242-10-CRYO |
Description | ATTENUATOR, SMA-M/F, 18GHZ, 2W, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 432,33000 Kč | 3 432,33 Kč |
| 10 | 2 917,71400 Kč | 29 177,14 Kč |
| 25 | 2 735,25000 Kč | 68 381,25 Kč |
| 50 | 2 604,88580 Kč | 130 244,29 Kč |
| Unit Price without VAT: | 3 432,33000 Kč |
|---|---|
| Unit Price with VAT: | 4 153,11930 Kč |

