
2003-6111-00-CRYO | |
|---|---|
DigiKey Part Number | 5984-2003-6111-00-CRYO-ND |
Manufacturer | |
Manufacturer Product Number | 2003-6111-00-CRYO |
Description | TERMINATION, SMA-M, 18GHZ, 1W, C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | Chain | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 785,04000 Kč | 1 785,04 Kč |
| 10 | 1 517,37800 Kč | 15 173,78 Kč |
| 25 | 1 422,44640 Kč | 35 561,16 Kč |
| 50 | 1 354,62300 Kč | 67 731,15 Kč |
| 100 | 1 290,05830 Kč | 129 005,83 Kč |
| Unit Price without VAT: | 1 785,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 159,89840 Kč |


