Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2001-6113-00

DigiKey Part Number
5984-2001-6113-00-ND
Manufacturer
Manufacturer Product Number
2001-6113-00
Description
TERMINATION, SMA-M, 18GHZ, 1W, N
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging, Cap
Manufacturer
Amphenol XMA
Body Finish
Gold
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Connector Style
SMA
Features
Chain
Connector Type
Plug, Male Pin
Body Material
Stainless Steel
Frequency - Max
27 GHz
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 273,11000 Kč1 273,11 Kč
101 082,17400 Kč10 821,74 Kč
251 014,44680 Kč25 361,17 Kč
50966,06760 Kč48 303,38 Kč
100920,01060 Kč92 001,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 273,11000 Kč
Unit Price with VAT:1 540,46310 Kč