
R6WR-0-J9T2A-32 | |
|---|---|
DigiKey Part Number | 2053-R6WR-0-J9T2A-32-ND |
Manufacturer | |
Manufacturer Product Number | R6WR-0-J9T2A-32 |
Description | CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly For R6W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | R6W Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 379,49000 Kč | 2 379,49 Kč |
| 5 | 2 211,76200 Kč | 11 058,81 Kč |
| 10 | 2 149,29200 Kč | 21 492,92 Kč |
| 25 | 2 074,51000 Kč | 51 862,75 Kč |
| 50 | 2 023,30840 Kč | 101 165,42 Kč |
| 100 | 1 976,30450 Kč | 197 630,45 Kč |
| Unit Price without VAT: | 2 379,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 879,18290 Kč |

