
R6W-0-J9T2A-16 | |
|---|---|
DigiKey Part Number | 2053-R6W-0-J9T2A-16-ND |
Manufacturer | |
Manufacturer Product Number | R6W-0-J9T2A-16 |
Description | CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 537,61000 Kč | 2 537,61 Kč |
| 5 | 2 360,38600 Kč | 11 801,93 Kč |
| 10 | 2 294,30400 Kč | 22 943,04 Kč |
| 25 | 2 215,24720 Kč | 55 381,18 Kč |
| 50 | 2 161,09740 Kč | 108 054,87 Kč |
| Unit Price without VAT: | 2 537,61000 Kč |
|---|---|
| Unit Price with VAT: | 3 070,50810 Kč |






