Vibration Sensor Analog Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCH420V-M12

DigiKey Part Number
2053-PCH420V-M12-ND
Manufacturer
Manufacturer Product Number
PCH420V-M12
Description
VIBRATION SENSOR HART-ENABLED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Vibration Sensor Analog Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Wilcoxon Sensing Technologies
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Vibration
Sensing Range
-
Sensitivity
-
Output Type
Analog
Power - Rated
-
Operating Temperature
-40°C ~ 105°C
Features
-
Package / Case
Module
Mounting Type
Connector
Termination
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 004,58000 Kč20 004,58 Kč
518 967,78800 Kč94 838,94 Kč
1018 580,73100 Kč185 807,31 Kč
Manufacturers Standard Package
Unit Price without VAT:20 004,58000 Kč
Unit Price with VAT:24 205,54180 Kč