Process Meter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCD200-265-B-420-240

DigiKey Part Number
2053-PCD200-265-B-420-240-ND
Manufacturer
Manufacturer Product Number
PCD200-265-B-420-240
Description
PROCESS METER LED PANEL MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Process Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Wilcoxon Sensing Technologies
Series
Packaging
Box
Part Status
Active
Type
Process Meter
Measuring Type
Process
Measuring Range
0 ~ 20mA, ±10VDC
Display Type
LED - Red Characters
Number of Characters Per Row
6, 6
Display Characters - Height
0.600" (15.20mm), 0.460" (11.68mm)
Output Type
Analog
Voltage - Supply
85 ~ 265VAC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-40°C ~ 65°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 368,42000 Kč18 368,42 Kč
1016 740,48800 Kč167 404,88 Kč
Manufacturers Standard Package
Unit Price without VAT:18 368,42000 Kč
Unit Price with VAT:22 225,78820 Kč