
PCD100-265-B-2R420-200 | |
|---|---|
DigiKey Part Number | 2053-PCD100-265-B-2R420-200-ND |
Manufacturer | |
Manufacturer Product Number | PCD100-265-B-2R420-200 |
Description | PROCESS/TEMP METER LED PANEL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Process, Temperature Meter | |
Measuring Type | Process, RTD, Thermocouple | |
Measuring Range | 0 ~ 20mA, ±10VDC, -200°C ~ 1260°C | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 1.200" (30.48mm) | |
Output Type | Relay (2) | |
Voltage - Supply | 85 ~ 265VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -40°C ~ 65°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 951,76000 Kč | 15 951,76 Kč |
| Unit Price without VAT: | 15 951,76000 Kč |
|---|---|
| Unit Price with VAT: | 19 301,62960 Kč |

