Process, Temperature Meter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCD100-24-B-2R-0

DigiKey Part Number
2053-PCD100-24-B-2R-0-ND
Manufacturer
Manufacturer Product Number
PCD100-24-B-2R-0
Description
PROCESS/TEMP METER LED PANEL MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Process, Temperature Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Wilcoxon Sensing Technologies
Series
Packaging
Box
Part Status
Active
Type
Process, Temperature Meter
Measuring Type
Process, RTD, Thermocouple
Measuring Range
0 ~ 20mA, ±10VDC, -200°C ~ 1260°C
Display Type
LED - Red Characters
Number of Characters Per Row
4
Display Characters - Height
1.200" (30.48mm)
Output Type
Relay (2)
Voltage - Supply
12 ~ 36VDC
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-40°C ~ 65°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 753,48000 Kč13 753,48 Kč
Manufacturers Standard Package
Unit Price without VAT:13 753,48000 Kč
Unit Price with VAT:16 641,71080 Kč