
PCC420VP-05-R6 | |
|---|---|
DigiKey Part Number | 2053-PCC420VP-05-R6-ND |
Manufacturer | |
Manufacturer Product Number | PCC420VP-05-R6 |
Description | 4-20MA VIBRATION SENSOR, RMS VEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Analog Panel Mount Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Analog | |
Power - Rated | 12V ~ 30V | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Package / Case | Cylinder, Threaded | |
Mounting Type | Panel Mount | |
Termination | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 529,40000 Kč | 5 529,40 Kč |
| 5 | 5 183,27200 Kč | 25 916,36 Kč |
| 10 | 5 054,26100 Kč | 50 542,61 Kč |
| 25 | 4 899,74040 Kč | 122 493,51 Kč |
| Unit Price without VAT: | 5 529,40000 Kč |
|---|---|
| Unit Price with VAT: | 6 690,57400 Kč |


