Vibration Sensor Analog Chassis Mount Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC420VR-05

DigiKey Part Number
2053-PC420VR-05-ND
Manufacturer
Manufacturer Product Number
PC420VR-05
Description
ACCEL 4-20MA SENSORS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Vibration Sensor Analog Chassis Mount Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Wilcoxon Sensing Technologies
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Vibration
Sensing Range
-
Sensitivity
-
Output Type
Analog
Power - Rated
-
Operating Temperature
-40°C ~ 105°C
Features
Explosion Proof, Intrinsically Safe
Package / Case
Module
Mounting Type
Chassis Mount
Termination
Connector
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 975,17000 Kč9 975,17 Kč
Manufacturers Standard Package
Unit Price without VAT:9 975,17000 Kč
Unit Price with VAT:12 069,95570 Kč