


MAC800 | |
---|---|
DigiKey Part Number | 2053-MAC800-ND |
Manufacturer | |
Manufacturer Product Number | MAC800 |
Description | VIBRATION TESTER COND BASED MON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Condition Based Monitoring Vibration Tester |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Vibration Tester | |
For Use With/Related Products | Condition Based Monitoring | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 39 076,04000 Kč | 39 076,04 Kč |
5 | 38 056,41000 Kč | 190 282,05 Kč |
Unit Price without VAT: | 39 076,04000 Kč |
---|---|
Unit Price with VAT: | 47 282,00840 Kč |