5 Position Terminal Block Plug, Female Sockets 180° DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT032

DigiKey Part Number
2053-IT032-ND
Manufacturer
Manufacturer Product Number
IT032
Description
TERM BLOCK PLUG 5POS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 180° DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Wilcoxon Sensing Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
-
Mounting Type
DIN Rail
Current - IEC
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-
Contact Mating Finish
-
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
-
Contact Tail Length
-
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 895,07000 Kč1 895,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 895,07000 Kč
Unit Price with VAT:2 293,03470 Kč